
SLB9645TT12FW13333XUMA2 | |
|---|---|
DigiKey Part Number | SLB9645TT12FW13333XUMA2TR-ND - Tape & Reel (TR) SLB9645TT12FW13333XUMA2CT-ND - Cut Tape (CT) SLB9645TT12FW13333XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9645TT12FW13333XUMA2 |
Description | TPM |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6kB) 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (6kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.27000 | $34.27 |
| 10 | $25.94400 | $259.44 |
| 25 | $23.86840 | $596.71 |
| 100 | $21.58170 | $2,158.17 |
| 250 | $20.49188 | $5,122.97 |
| 500 | $19.83510 | $9,917.55 |
| 1,000 | $19.29436 | $19,294.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.62637 | $55,879.11 |


