
SIDC08D120H8X1SA1 | |
---|---|
DigiKey Part Number | SIDC08D120H8X1SA1-ND |
Manufacturer | |
Manufacturer Product Number | SIDC08D120H8X1SA1 |
Description | DIODE STANDARD 1200V 150A |
Customer Reference | |
Detailed Description | Diode 1200 V 150A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.41 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 27 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |