SI4420DYTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 21,635
Unit Price: $6.91000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,429
Unit Price: $13.83000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4420DYTRPBF

DigiKey Part Number
SI4420DYPBFTR-ND - Tape & Reel (TR)
SI4420DYPBFCT-ND - Cut Tape (CT)
SI4420DYPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4420DYTRPBF
Description
MOSFET N-CH 30V 12.5A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 12.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SI4420DYTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2240 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types