
SFM3204AXUSA1 | |
|---|---|
DigiKey Part Number | 448-SFM3204AXUSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFM3204AXUSA1 |
Description | SIEMENS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flow Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | - | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $35.16705 | $52,750.58 |


