S70KS1283GABHB020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $37.53267
Datasheet
PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70KS1283GABHB020

DigiKey Part Number
448-S70KS1283GABHB020-ND
Manufacturer
Manufacturer Product Number
S70KS1283GABHB020
Description
IC PSRAM 128MBIT SPI/OCTL 24FBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S70KS1283GABHB020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3,380$46.51190$157,210.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.