
S70FL01GSDPBHVC13 | |
|---|---|
DigiKey Part Number | 448-S70FL01GSDPBHVC13TR-ND - Tape & Reel (TR) 448-S70FL01GSDPBHVC13CT-ND - Cut Tape (CT) 448-S70FL01GSDPBHVC13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70FL01GSDPBHVC13 |
Description | IC FLASH 1GBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 66 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.17000 | $136.17 |
| 10 | $126.32600 | $1,263.26 |
| 25 | $122.37440 | $3,059.36 |
| 50 | $119.40300 | $5,970.15 |
| 100 | $116.45690 | $11,645.69 |
| 250 | $112.61732 | $28,154.33 |
| 500 | $109.76576 | $54,882.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $81.58500 | $203,962.50 |

