
CY9BF328TBGL-GK7E1 | |
---|---|
DigiKey Part Number | 448-CY9BF328TBGL-GK7E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF328TBGL-GK7E1 |
Description | IC MCU 32BIT 1.06MB 192LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B320TA Microcontroller IC 32-Bit 60MHz 1.0625MB (1.0625M x 8) FLASH 192-FBGA (12x12) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 154 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 192-FBGA (12x12) | |
Package / Case | 192-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,520 | $94.61784 | $143,819.12 |