
S29PL032J70BFI073 | |
|---|---|
DigiKey Part Number | 448-S29PL032J70BFI073TR-ND - Tape & Reel (TR) 448-S29PL032J70BFI073CT-ND - Cut Tape (CT) 448-S29PL032J70BFI073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29PL032J70BFI073 |
Description | IC FLASH 32MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-VFBGA (8.15x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (8.15x6.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.93000 | $45.93 |
| 10 | $42.77500 | $427.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.16770 | $87,919.25 |


