
S29JL032J70TFI423 | |
|---|---|
DigiKey Part Number | 448-S29JL032J70TFI423TR-ND - Tape & Reel (TR) 448-S29JL032J70TFI423CT-ND - Cut Tape (CT) 448-S29JL032J70TFI423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFI423 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70TFI423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.91000 | $42.91 |
| 10 | $39.96000 | $399.60 |
| 25 | $38.76920 | $969.23 |
| 50 | $37.86360 | $1,893.18 |
| 100 | $36.96130 | $3,696.13 |
| 250 | $35.77600 | $8,944.00 |
| 500 | $34.88900 | $17,444.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.01319 | $34,013.19 |


