56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512T10TFI013

DigiKey Part Number
448-S29GL512T10TFI013TR-ND - Tape & Reel (TR)
448-S29GL512T10TFI013CT-ND - Cut Tape (CT)
448-S29GL512T10TFI013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29GL512T10TFI013
Description
IC FLASH 512MBIT PARALLEL 56TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$80.88000$80.88
10$75.09000$750.90
25$72.77560$1,819.39
50$71.03180$3,551.59
100$69.29670$6,929.67
250$67.21132$16,802.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$68.77944$68,779.44
Manufacturers Standard Package