
S29GL512S11TFI023 | |
|---|---|
DigiKey Part Number | 448-S29GL512S11TFI023TR-ND - Tape & Reel (TR) 448-S29GL512S11TFI023CT-ND - Cut Tape (CT) 448-S29GL512S11TFI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL512S11TFI023 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.87000 | $87.87 |
| 10 | $81.63400 | $816.34 |
| 25 | $79.12440 | $1,978.11 |
| 50 | $77.22840 | $3,861.42 |
| 100 | $75.34540 | $7,534.54 |
| 250 | $72.88380 | $18,220.95 |
| 500 | $71.05074 | $35,525.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $51.80648 | $51,806.48 |

