
S29GL256S90GHI020 | |
|---|---|
DigiKey Part Number | S29GL256S90GHI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S90GHI020 |
Description | IC FLASH 256MBIT PARALLEL 56FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 90 ns 56-FBGA (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256S90GHI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-FBGA (9x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.48000 | $51.48 |
| 10 | $47.82500 | $478.25 |
| 25 | $46.37280 | $1,159.32 |
| 50 | $45.26980 | $2,263.49 |
| 100 | $44.17420 | $4,417.42 |
| 260 | $42.67773 | $11,096.21 |
| 520 | $41.60819 | $21,636.26 |
| 1,040 | $40.69052 | $42,318.14 |


