
| S29GL256S10TFB020 | |
|---|---|
| DigiKey Part Number | 448-S29GL256S10TFB020-ND | 
| Manufacturer | |
| Manufacturer Product Number | S29GL256S10TFB020 | 
| Description | IC FLASH 256MBIT PARALLEL 56TSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 ns 56-TSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR | |
| Memory Size | ||
| Memory Organization | 16M x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 60ns | |
| Access Time | 100 ns | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 56-TSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 910 | $62.67584 | $57,035.01 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China