
S29GL01GS11FHIV13 | |
---|---|
DigiKey Part Number | 448-S29GL01GS11FHIV13TR-ND - Tape & Reel (TR) 448-S29GL01GS11FHIV13CT-ND - Cut Tape (CT) 448-S29GL01GS11FHIV13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL01GS11FHIV13 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS11FHIV13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.83000 | $106.83 |
10 | $99.10700 | $991.07 |
25 | $96.01960 | $2,400.49 |
50 | $93.69580 | $4,684.79 |
100 | $91.39090 | $9,139.09 |
250 | $89.69860 | $22,424.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $89.09710 | $142,555.36 |