48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL008J55TFIR20

DigiKey Part Number
448-S29AL008J55TFIR20-ND
Manufacturer
Manufacturer Product Number
S29AL008J55TFIR20
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29AL008J55TFIR20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$18.23000$18.23
10$17.00500$170.05
25$16.50720$412.68
96$15.77792$1,514.68
192$15.40203$2,957.19
288$15.18295$4,372.69
576$14.81045$8,530.82
1,056$14.48806$15,299.39
5,088$13.89917$70,718.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.