FLASH - NOR Memory IC 1Gbit HyperBus 200 MHz 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HS01GTGABHI030

DigiKey Part Number
448-S26HS01GTGABHI030-ND
Manufacturer
Manufacturer Product Number
S26HS01GTGABHI030
Description
IC FLASH 1GBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit HyperBus 200 MHz 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:260
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$111.45000$111.45
10$103.32700$1,033.27
25$100.08840$2,502.21
50$97.65080$4,882.54
100$95.23580$9,523.58
260$91.95665$23,908.73
520$90.66133$47,143.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.