
S25HL512TDPMHB010 | |
|---|---|
DigiKey Part Number | 448-S25HL512TDPMHB010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TDPMHB010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.81000 | $74.81 |
| 10 | $69.54300 | $695.43 |
| 25 | $67.41520 | $1,685.38 |
| 50 | $65.80980 | $3,290.49 |
| 240 | $62.21504 | $14,931.61 |
| 480 | $60.65521 | $29,114.50 |
| 720 | $59.75444 | $43,023.20 |
| 1,200 | $58.63249 | $70,358.99 |

