
S25FL256LAGBHV020 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGBHV020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGBHV020 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256LAGBHV020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.96000 | $32.96 |
| 10 | $30.70900 | $307.09 |
| 25 | $29.80800 | $745.20 |
| 50 | $29.11940 | $1,455.97 |
| 100 | $28.43240 | $2,843.24 |
| 338 | $27.23154 | $9,204.26 |
| 676 | $26.55641 | $17,952.13 |
| 1,014 | $26.16545 | $26,531.77 |

