
S25FL128SAGNFA003 | |
---|---|
DigiKey Part Number | 448-S25FL128SAGNFA003TR-ND - Tape & Reel (TR) 448-S25FL128SAGNFA003CT-ND - Cut Tape (CT) 448-S25FL128SAGNFA003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGNFA003 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.84000 | $28.84 |
10 | $26.88400 | $268.84 |
25 | $26.08840 | $652.21 |
50 | $25.48560 | $1,274.28 |
100 | $24.88440 | $2,488.44 |
250 | $24.09268 | $6,023.17 |
500 | $23.49894 | $11,749.47 |
1,000 | $23.12235 | $23,122.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.81451 | $57,036.27 |