
S25FL128SAGBHIA10 | |
---|---|
DigiKey Part Number | 448-S25FL128SAGBHIA10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHIA10 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGBHIA10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.08000 | $27.08 |
10 | $25.28000 | $252.80 |
25 | $24.53800 | $613.45 |
50 | $23.97480 | $1,198.74 |
100 | $23.41020 | $2,341.02 |
338 | $22.42488 | $7,579.61 |
676 | $21.87009 | $14,784.18 |
1,014 | $21.54868 | $21,850.36 |