
SM4T14CAY | |
|---|---|
DigiKey Part Number | 497-11793-2-ND - Tape & Reel (TR) 497-11793-1-ND - Cut Tape (CT) 497-11793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T14CAY |
Description | TVS DIODE 12VWM 25.3VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25.3V Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T14CAY Models |
Category | Current - Peak Pulse (10/1000µs) 91A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ12CA-TR | STMicroelectronics | 20,532 | 497-2996-1-ND | $5.18000 | Direct |
| SMAJ12CA | Bourns Inc. | 139,186 | SMAJ12CABCT-ND | $4.77000 | Similar |
| SMAJ12CA/TR13 | YAGEO | 9,738 | 13-SMAJ12CA/TR13CT-ND | $3.04000 | Similar |
| SMAJ12CA/TR7 | YAGEO | 250 | 13-SMAJ12CA/TR7CT-ND | $3.04000 | Similar |
| SMAJ12CAH | Eaton - Electronics Division | 3,003 | 283-SMAJ12CAHCT-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.45900 | $54.59 |
| 100 | $3.56070 | $356.07 |
| 500 | $2.74286 | $1,371.43 |
| 1,000 | $2.47911 | $2,479.11 |
| 2,000 | $2.25722 | $4,514.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.01695 | $10,084.75 |
| 10,000 | $1.86848 | $18,684.80 |
| 15,000 | $1.79285 | $26,892.75 |
| 25,000 | $1.70788 | $42,697.00 |
| 35,000 | $1.65759 | $58,015.65 |
| 50,000 | $1.61655 | $80,827.50 |

