S25FL128LDPMFB003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128LAGMFI003

DigiKey Part Number
448-S25FL128LAGMFI003TR-ND - Tape & Reel (TR)
448-S25FL128LAGMFI003CT-ND - Cut Tape (CT)
448-S25FL128LAGMFI003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S25FL128LAGMFI003
Description
IC FLASH 128MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.01000$16.01
10$14.92800$149.28
25$14.50400$362.60
50$14.17880$708.94
100$13.85110$1,385.11
250$13.41908$3,354.77
500$13.09392$6,546.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,450$10.70975$15,529.14
2,900$10.44077$30,278.23
4,350$10.28542$44,741.58
7,250$10.26375$74,412.19
Manufacturers Standard Package