


S25FL128LAGMFA000 | |
---|---|
DigiKey Part Number | 448-S25FL128LAGMFA000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFA000 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $17.83400 | $178.34 |
25 | $17.32200 | $433.05 |
50 | $16.92940 | $846.47 |
240 | $16.04258 | $3,850.22 |
480 | $15.65308 | $7,513.48 |
720 | $15.42664 | $11,107.18 |
1,200 | $15.14334 | $18,172.01 |
5,040 | $14.36345 | $72,391.79 |