
R48VBATTSWITCH10TOBO1 | |
|---|---|
DigiKey Part Number | 448-R48VBATTSWITCH10TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | R48VBATTSWITCH10TOBO1 |
Description | EVAL BOARD FOR 2ED4820-EM |
Customer Reference | |
Detailed Description | 2ED4820-Em, IAUT300N08S5N011, IAUZ40N10S5N130, TLE4972-AE35D5, XMC4700 EiceDRIVER™, OptiMOS™ Battery Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Battery Protection | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | 2ED4820-Em, IAUT300N08S5N011, IAUZ40N10S5N130, TLE4972-AE35D5, XMC4700 | |
Primary Attributes | 24V ~ 54V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,253.84000 | $4,253.84 |

