PVA3354NSPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVA3354NSPBF
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVA1354NSPBF

DigiKey Part Number
PVA1354NSPBF-ND
Manufacturer
Manufacturer Product Number
PVA1354NSPBF
Description
SSR RELAY SPST-NO 375MA 0-100V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
PVA1354NSPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
375 mA
On-State Resistance (Max)
5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$74.98000$74.98
10$66.81000$668.10
25$63.79960$1,594.99
50$61.60980$3,080.49
100$59.49590$5,949.59
250$56.80992$14,202.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.