
PBL38621/2QNS | |
---|---|
DigiKey Part Number | PBL38621/2QNS-ND |
Manufacturer | |
Manufacturer Product Number | PBL38621/2QNS |
Description | IC TELECOM INTERFACE PLCC-28 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) P/PG-LCC-28-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 5V | |
Current - Supply | 2.8mA | |
Power (Watts) | 290 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | P/PG-LCC-28-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,040 | $39.71655 | $120,738.31 |