


NAC1080XTMA2 | |
---|---|
DigiKey Part Number | 448-NAC1080XTMA2TR-ND - Tape & Reel (TR) 448-NAC1080XTMA2CT-ND - Cut Tape (CT) 448-NAC1080XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NAC1080XTMA2 |
Description | CONTACTLESS POWER&SENSOR |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 14443A I2C, SPI, UART 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NAC1080XTMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | RFID Reader/Transponder | |
Frequency | - | |
Standards | ISO 14443A | |
Interface | I2C, SPI, UART | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.00000 | $27.00 |
10 | $20.27500 | $202.75 |
25 | $18.59440 | $464.86 |
100 | $16.74310 | $1,674.31 |
250 | $15.86012 | $3,965.03 |
500 | $15.32814 | $7,664.07 |
1,000 | $14.89021 | $14,890.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.42793 | $36,069.82 |
5,000 | $14.14934 | $70,746.70 |