NAC1080 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAC1080 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
How to set up and use the Infineon NAC1080 Development kit

DEVKITNAC1080TOBO1

DigiKey Part Number
448-DEVKITNAC1080TOBO1-ND
Manufacturer
Manufacturer Product Number
DEVKITNAC1080TOBO1
Description
DEV KIT
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
NAC1080 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Near Field Communication (NFC)
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
NAC1080
Note
-
RF Type
Near Field Communication (NFC)
RF Frequency
13.56MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$797.49000$797.49
Manufacturers Standard Package