
KP229E2701XTMA1 | |
|---|---|
DigiKey Part Number | KP229E2701XTMA1TR-ND - Tape & Reel (TR) KP229E2701XTMA1CT-ND - Cut Tape (CT) KP229E2701XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP229E2701XTMA1 |
Description | SENSOR 43.51PSIA 4.65V DSOF8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) Absolute 0.4 V ~ 4.65 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP229E2701XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | |
Output Type | Analog Voltage | |
Output | 0.4 V ~ 4.65 V | |
Accuracy | ±0.544PSI (±3.75kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 140°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.59000 | $30.59 |
| 5 | $27.38000 | $136.90 |
| 10 | $26.18900 | $261.89 |
| 25 | $24.75960 | $618.99 |
| 50 | $23.78360 | $1,189.18 |
| 100 | $22.88870 | $2,288.87 |
| 500 | $21.08826 | $10,544.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $17.04371 | $25,565.57 |
| 3,000 | $16.93909 | $50,817.27 |










