
KIT40WAMPHATZWTOBO1 | |
---|---|
DigiKey Part Number | 448-KIT40WAMPHATZWTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KIT40WAMPHATZWTOBO1 |
Description | MERUS AUDIO AMP WIFI KIT |
Customer Reference | |
Detailed Description | MA12070P Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | MA12070P | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Base Product Number |