
ITS41K0SMENHUMA1 | |
|---|---|
DigiKey Part Number | ITS41K0SMENHUMA1TR-ND - Tape & Reel (TR) ITS41K0SMENHUMA1CT-ND - Cut Tape (CT) ITS41K0SMENHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS41K0SMENHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ITS41K0SMENHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.9V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 800mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $6.64100 | $66.41 |
| 25 | $6.00120 | $150.03 |
| 100 | $5.29810 | $529.81 |
| 250 | $4.96364 | $1,240.91 |
| 500 | $4.76196 | $2,380.98 |
| 1,000 | $4.59593 | $4,595.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.34679 | $17,387.16 |
| 8,000 | $4.25423 | $34,033.84 |
| 12,000 | $4.20788 | $50,494.56 |











