


ISP25DP06LMXTSA1 | |
---|---|
DigiKey Part Number | 448-ISP25DP06LMXTSA1TR-ND - Tape & Reel (TR) 448-ISP25DP06LMXTSA1CT-ND - Cut Tape (CT) 448-ISP25DP06LMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP25DP06LMXTSA1 |
Description | MOSFET P-CH 60V 1.9A SOT223-4 |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP25DP06LMXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.52300 | $35.23 |
100 | $2.66200 | $266.20 |
500 | $2.03420 | $1,017.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.83155 | $1,831.55 |
2,000 | $1.32772 | $2,655.44 |
3,000 | $1.30185 | $3,905.55 |
5,000 | $1.23866 | $6,193.30 |
7,000 | $1.22241 | $8,556.87 |