
ISC0804NLSATMA1 | |
---|---|
DigiKey Part Number | 448-ISC0804NLSATMA1TR-ND - Tape & Reel (TR) 448-ISC0804NLSATMA1CT-ND - Cut Tape (CT) 448-ISC0804NLSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC0804NLSATMA1 |
Description | MOSFET N-CH 100V 12A/59A TDSON-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 59A (Tc) 2.5W (Ta), 60W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 28µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.20065 | $26,003.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $11.70900 | $117.09 |
100 | $7.96800 | $796.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $12.07000 | $120.70 |
100 | $8.21430 | $821.43 |
500 | $6.56338 | $3,281.69 |
1,000 | $6.03279 | $6,032.79 |
2,000 | $5.58656 | $11,173.12 |