
ISC037N13NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC037N13NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC037N13NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC037N13NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC037N13NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 135 V 19A (Ta), 172A (Tc) 3W (Ta), 250W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 135 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 68 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $25.79900 | $257.99 |
100 | $19.34680 | $1,934.68 |
500 | $18.96232 | $9,481.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.49210 | $77,460.50 |