20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRU3010CW

DigiKey Part Number
IRU3010CW-ND
Manufacturer
Manufacturer Product Number
IRU3010CW
Description
IC REG BUCK 20SOIC
Customer Reference
Detailed Description
Switching Regulator IC Output 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
-
Output Configuration
-
Topology
-
Output Type
-
Number of Outputs
-
Voltage - Input (Min)
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
-
Synchronous Rectifier
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.