IRS2573DSTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,374
Unit Price: $2.67000
Datasheet
28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2573DSTRPBF

DigiKey Part Number
IRS2573DSTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS2573DSTRPBF
Description
IC HID LAMP CNTRL 240HZ 28SOIC
Customer Reference
Detailed Description
HID Lamp Controller Controller 160Hz ~ 240Hz No 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
HID Lamp Controller
Frequency
160Hz ~ 240Hz
Voltage - Supply
9.5V ~ 16.6V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types