
IRS24531DSTRPBF | |
---|---|
DigiKey Part Number | 448-IRS24531DSTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS24531DSTRPBF |
Description | IC GATE DRVR FULL-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC RC Input Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS24531DSTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Full-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15.6V | |
Logic Voltage - VIL, VIH | 4.7V, 9.3V | |
Current - Peak Output (Source, Sink) | 180mA, 260mA | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 120ns, 50ns | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |