
IRS2452AM | |
---|---|
DigiKey Part Number | 448-IRS2452AMTR-ND - Tape & Reel (TR) 448-IRS2452AMCT-ND - Cut Tape (CT) 448-IRS2452AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2452AM |
Description | IC AMP CLASS D STEREO 32MLPQ |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-MLPQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2452AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 12V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 32-MLPQ (7x7) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.25000 | $56.25 |
10 | $43.33800 | $433.38 |
25 | $40.10600 | $1,002.65 |
100 | $36.55370 | $3,655.37 |
250 | $34.85964 | $8,714.91 |
500 | $33.83884 | $16,919.42 |
1,000 | $32.99894 | $32,998.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $28.18631 | $84,558.93 |