Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2334STRPBF

DigiKey Part Number
448-IRS2334STRPBFTR-ND - Tape & Reel (TR)
448-IRS2334STRPBFCT-ND - Cut Tape (CT)
448-IRS2334STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2334STRPBF
Description
IC GATE DRVR HALF-BRIDGE 20SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2334STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
125ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.25000$19.25
10$14.26100$142.61
25$13.02080$325.52
100$11.65770$1,165.77
250$11.00680$2,751.70
500$10.61470$5,307.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.29187$10,291.87
2,000$10.02619$20,052.38
3,000$9.89324$29,679.72
5,000$9.74580$48,729.00
7,000$9.65968$67,617.76
Manufacturers Standard Package