
IRS2053MPBF | |
---|---|
DigiKey Part Number | IRS2053MPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2053MPBF |
Description | IC LINE DRIVER 48MLPQ |
Customer Reference | |
Detailed Description | Audio Line Driver 3 Channel 48-MLPQ (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 3 | |
Interface | Analog | |
Voltage - Supply | 10V ~ 15V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-MLPQ (7x7) | |
Base Product Number |