
IRS20124STRPBF | |
---|---|
DigiKey Part Number | IRS20124STRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS20124STRPBF |
Description | IC LINE DRIVER 14SOIC |
Customer Reference | |
Detailed Description | Audio Line Driver 1 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 10V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |