
IRS20957STRPBF | |
---|---|
DigiKey Part Number | IRS20957STRPBFTR-ND - Tape & Reel (TR) IRS20957STRPBFCT-ND - Cut Tape (CT) IRS20957STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS20957STRPBF |
Description | IC AMP CLASS D MONO 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS20957STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 15V | |
Features | Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
10 | $15.82300 | $158.23 |
25 | $14.46760 | $361.69 |
100 | $12.97340 | $1,297.34 |
250 | $12.26068 | $3,065.17 |
500 | $11.83106 | $5,915.53 |
1,000 | $11.47775 | $11,477.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.10462 | $27,761.55 |
5,000 | $10.87980 | $54,399.00 |
7,500 | $10.76718 | $80,753.85 |