
IRMCS341 | |
---|---|
DigiKey Part Number | IRMCS341-ND |
Manufacturer | |
Manufacturer Product Number | IRMCS341 |
Description | EVAL BOARD IRLHS2242 |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |