
IRMCF341TR | |
|---|---|
DigiKey Part Number | IRMCF341TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRMCF341TR |
Description | IC MOTOR DRIVER 64MQFP |
Customer Reference | |
Detailed Description | Motor Driver IGBT I2C, RS-232, SPI 64-MQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | I2C, RS-232, SPI | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-MQFP (10x10) | |
Base Product Number |

