Parametric Equivalent
Similar
Similar
Similar
Similar

IRLS4030PBF | |
|---|---|
DigiKey Part Number | IRLS4030PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLS4030PBF |
Description | MOSFET N-CH 100V 180A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.3mOhm @ 110A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 11360 pF @ 50 V |
FET Type | Power Dissipation (Max) 370W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLS4030TRLPBF | Infineon Technologies | 3,806 | IRLS4030TRLPBFCT-ND | $32.56000 | Parametric Equivalent |
| PSMN3R8-100BS,118 | Nexperia USA Inc. | 5,063 | 1727-7109-1-ND | $41.52000 | Similar |
| PSMN4R8-100BSEJ | Nexperia USA Inc. | 0 | 1727-1103-1-ND | $43.00000 | Similar |
| PSMN5R6-100BS,118 | Nexperia USA Inc. | 1,031 | 1727-7125-1-ND | $33.38000 | Similar |
| SQM120N10-3M8_GE3 | Vishay Siliconix | 167 | SQM120N10-3M8_GE3CT-ND | $42.09000 | Similar |




