
PSMN5R6-100BS,118 | |
|---|---|
DigiKey Part Number | 1727-7125-2-ND - Tape & Reel (TR) 1727-7125-1-ND - Cut Tape (CT) 1727-7125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R6-100BS,118 |
Description | MOSFET N-CH 100V 100A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 306W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | PSMN5R6-100BS,118 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 141 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8061 pF @ 50 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.38000 | $33.38 |
| 10 | $21.85300 | $218.53 |
| 100 | $15.31420 | $1,531.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $11.89518 | $9,516.14 |
| 1,600 | $11.09748 | $17,755.97 |
| 2,400 | $10.69134 | $25,659.22 |
| 4,000 | $10.35909 | $41,436.36 |


