IRLR7833PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 10,543
Unit Price: $39.38000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,237
Unit Price: $7.32000
Datasheet

Similar


STMicroelectronics
In Stock: 3,347
Unit Price: $7.81000
Datasheet

Similar


STMicroelectronics
In Stock: 6,739
Unit Price: $15.13000
Datasheet
N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR7833PBF

DigiKey Part Number
IRLR7833PBF-ND
Manufacturer
Manufacturer Product Number
IRLR7833PBF
Description
MOSFET N-CH 30V 140A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.5mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
2.3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
4010 pF @ 15 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLR7833Infineon Technologies10,543IRLR7833-ND$39.38000Parametric Equivalent
AOD514Alpha & Omega Semiconductor Inc.3,237785-1357-1-ND$7.32000Similar
STD17NF03LT4STMicroelectronics3,347497-3155-1-ND$7.81000Similar
STD86N3LH5STMicroelectronics6,739497-8890-1-ND$15.13000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types