N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR7833

DigiKey Part Number
IRLR7833-ND
Manufacturer
Manufacturer Product Number
IRLR7833
Description
MOSFET N-CH 30V 140A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.5mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
2.3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4010 pF @ 15 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD514Alpha & Omega Semiconductor Inc.3,237785-1357-1-ND$7.32000Similar
STD17NF03LT4STMicroelectronics3,347497-3155-1-ND$7.81000Similar
In-Stock: 10,543
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$39.38000$39.38
75$19.10893$1,433.17
150$17.43780$2,615.67
525$15.06131$7,907.19
1,050$14.03355$14,735.23
2,025$13.21157$26,753.43
5,025$12.94887$65,068.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.