IRG4PC40KDE206P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: $31.82000
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: $43.33000
Datasheet
IGBT 600 V 42 A 160 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PC40KDE206P

DigiKey Part Number
IRG4PC40KDE206P-ND
Manufacturer
Manufacturer Product Number
IRG4PC40KDE206P
Description
IGBT 600V 42A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 42 A 160 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
42 A
Current - Collector Pulsed (Icm)
84 A
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 25A
Power - Max
160 W
Switching Energy
950µJ (on), 760µJ (off)
Input Type
Standard
Gate Charge
120 nC
Td (on/off) @ 25°C
53ns/110ns
Test Condition
480V, 25A, 10Ohm, 15V
Reverse Recovery Time (trr)
42 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes