APT15GT60BRDQ1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: $32.64000
Datasheet
IGBT NPT 600 V 42 A 184 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT15GT60BRDQ1G

DigiKey Part Number
APT15GT60BRDQ1G-ND
Manufacturer
Manufacturer Product Number
APT15GT60BRDQ1G
Description
IGBT NPT 600V 42A TO247
Customer Reference
Detailed Description
IGBT NPT 600 V 42 A 184 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
42 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 15A
Power - Max
184 W
Switching Energy
150µJ (on), 215µJ (off)
Input Type
Standard
Gate Charge
75 nC
Td (on/off) @ 25°C
6ns/105ns
Test Condition
400V, 15A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 [B]
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.